3260052
Phoenix ContactGround modular terminal block - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: green-yellow - mounting type: NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3260052
Alias/AKA:
PTPOWER 50-PE
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Ground Modular Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Clamp
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
1500,1000 VDC|VAC
Maximum Current Rating:
N/A
Wire Size:
(2/0)-8 AWG
Operating Temperature:
N/A
Ground modular terminal block - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: green-yellow - mounting type: NS 35/15
Search Keywords:
3260052
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$56.10
$56.100
5
$39.40
$197.000
10
$36.22
$362.200
30
$34.79
$1,043.700
100
$34.07
$3,407.000
250
$33.73
$8,432.500
500
+
$33.39
$16,695.000
DOWNLOADS
Accessories
AGK 10-PTPOWER BU
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-cur ...
AGK 10-PTPOWER BK/YE
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-cur ...
A 70 -40
Ferrule - length: 40 mm - color: silver
AGK 10-PTPOWER
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-cur ...
A 50 -40
Ferrule - length: 40 mm - color: silver
A 95 -40
Ferrule - length: 40 mm - color: silver
AGK 10-PTPOWER GN/YE
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-cur ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-MT/ 4MM
Test plugs - with solder connection up to 1 mm² conductor cross section - color: silver
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
EB 2-20/PT
Insertion bridge - pitch: 20 mm - length: 64.5 mm - width: 35.3 mm - number of positions: ...
EB 3-20/PT
Insertion bridge - pitch: 20 mm - length: 64.5 mm - width: 55.3 mm - number of positions: ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
E/AL-NS 35
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed ...
MPS-IH RD
Insulating sleeve - color: red
PS-IH RD
Insulating sleeve, color: red
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TMF 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UCT-TMF 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF10:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
UC-TMF 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZBF10 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
TMT 10 R
Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK RO ...