3273134
Phoenix ContactDistribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3273134
Alias/AKA:
PTFIX 6X2 5-NS35A BU
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Distribution Terminal Block
Mounting:
DIN Rail,Panel Mount
Gender:
N/A
Termination Method:
Spring Clamp
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3273134
IN STOCK:
110
Can Ship immediately
Manufacturer Stock:
11
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$2.45
$24.500
100
$2.04
$204.000
250
$1.92
$480.000
500
$1.85
$925.000
1,000
$1.80
$1,800.000
2,500
$1.75
$4,375.000
5,000
$1.72
$8,600.000
7,500
+
$1.70
$12,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
163A11089X
Conn D-Subminiature PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
3004100
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 -...
164A10039X
25 Position - D Sub Receptacle - Female Sockets Connector
G17S1500110EU
Conn D-Subminiature SKT 15 POS 1.38mm Solder Pot ST Panel Mount 15 Terminal 1 Port
67L075
Bimetal Disc Thermostat Open on Rise Automotive 2-Pin(2+Tab) TO-220