3274060
Phoenix ContactFlange - with screw-on fixing - width: 8.6 mm - height: 21.7 mm - color: gray - mounting type: Screw mounting
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3274060
Alias/AKA:
PTFIX-F
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Type:
Flange
Dimension:
28.6 x 8.6 x 21.7 mm
Operating Temperature:
N/A
Flange - with screw-on fixing - width: 8.6 mm - height: 21.7 mm - color: gray - mounting type: Screw mounting
Search Keywords:
3274060
IN STOCK:
2,160
Can Ship immediately
Minimum Order:
40
Multiple:
20
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
40
$0.7037
$28.148
260
$0.5808
$151.008
500
$0.5598
$279.900
1,000
$0.5299
$529.900
2,500
$0.5220
$1,305.000
5,000
$0.5141
$2,570.500
7,500
$0.5064
$3,798.000
10,000
+
$0.4988
$4,988.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
68011-1
Tool Die Set - Hydraulic For Splices and Terminals - 2/0 AWG (Al), 1/0 AWG (Cu).
17002A-BLK-B1
Cable Assembly AC Power 0.46m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
RCP-1000-24
AC/DC Power Supply - 1 Output - 24V@40A - 960W
LJSL6-Y3-1
Laser/Inkjet Printable Polyester Film - White print- 8.5 Inch x 11 Inch US letter sheet fo...