help desk software
DATA SHEET

5025462

Phoenix Contact

Isolating plug - silver-plated - can be used in UK...-TG - UKK...-TG - UDK...-TG - MBK...-TG - DIK...-TG - DOK...-TG - and ZFK...-TG disconnect terminal blocks - color: gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5025462
Alias/AKA:
ST-K 4
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Jumper
Pitch:
N/A
Number of Contacts:
4
Maximum Voltage Rating:
400 V
Maximum Current Rating:
16 A
Operating Temperature:
N/A
The PHOENIX CONTACT isolating plug part 5025462 is a high-quality silver-plated plug designed to be used with various disconnect terminal blocks. It is compatible with the UKK...-TG, UDK...-TG, MBK...-TG, DIK...-TG, DOK...-TG, and ZFK...-TG series. This isolating plug provides excellent electrical insulation and helps to ensure a secure and reliable connection. Its gray color blends seamlessly with the terminal block, giving it a professional and neat appearance. Upgrade your terminal block setup with this isolating plug for enhanced performance and safety.
Search Keywords:
5025462
IN STOCK: 500
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.17
$108.500
100
$2.04
$204.000
250
$1.92
$480.000
500
$1.85
$925.000
1,000
$1.80
$1,800.000
2,500
$1.75
$4,375.000
5,000
$1.72
$8,600.000
7,500 +
$1.70
$12,750.000
Tools/3D Models
Product Guides