help desk software
DATA SHEET

5031171

Phoenix Contact

Contactor marker - zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: snap into flat marker groove - lettering field size: 20 mm x 8 mm - Number of individual labels: 5

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5031171
Alias/AKA:
SS-ZB WH
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Color:
White
Contactor marker - zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: snap into flat marker groove - lettering field size: 20 mm x 8 mm - Number of individual labels: 5
Search Keywords:
5031171
IN STOCK: 334
Can Ship immediately
Manufacturer Stock:
145   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.13
$106.500
100
$2.01
$201.000
250
$1.90
$475.000
500
$1.83
$915.000
1,000
$1.79
$1,790.000
2,500
$1.74
$4,350.000
5,000
$1.72
$8,600.000
7,500 +
$1.69
$12,675.000
Tools/3D Models
Product Guides