help desk software
DATA SHEET

5031605

Phoenix Contact

Fabric label sheet - Sheet - yellow - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: adhesive - lettering field size: 15 x 9 mm - Number of individual labels: 324

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5031605
Alias/AKA:
BMK 15X 9 YE
RoHS:
Yes
HTS:
3919905060
COO:
BE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Color:
Yellow
Fabric label sheet - Sheet - yellow - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: adhesive - lettering field size: 15 x 9 mm - Number of individual labels: 324
Search Keywords:
5031605
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$21.93
$219.300
30
$20.67
$620.100
50
$19.82
$991.000
100
$19.29
$1,929.000
250
$18.79
$4,697.500
500
$18.51
$9,255.000
1,000 +
$18.09
$18,090.000
Tools/3D Models
Product Guides