5031676
Phoenix ContactFabric label sheet - Sheet - yellow - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: adhesive - lettering field size: 38 x 11 mm - Number of individual labels: 88
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5031676
Alias/AKA:
BMK 38X11 YE
RoHS:
Yes
HTS:
3919905060
COO:
BE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
Yellow
Fabric label sheet - Sheet - yellow - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: adhesive - lettering field size: 38 x 11 mm - Number of individual labels: 88
Search Keywords:
5031676
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$21.93
$219.300
30
$20.67
$620.100
50
$19.82
$991.000
100
$19.29
$1,929.000
250
$18.79
$4,697.500
500
$18.51
$9,255.000
1,000
+
$18.09
$18,090.000
Product Guides