help desk software
DATA SHEET

5032439

Phoenix Contact

Control cabinet marker - size: 60 x 18 mm - lettering field: 56 x 14 mm - 2 mounting holes M3 - including 1 x ES-SSMK-GB 60 x 18

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5032439
Alias/AKA:
SSMK 60X18
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Color:
Transparent,White
Control cabinet marker - size: 60 x 18 mm - lettering field: 56 x 14 mm - 2 mounting holes M3 - including 1 x ES-SSMK-GB 60 x 18
Search Keywords:
5032439
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.92
$25.920
10
$24.35
$243.500
25
$22.96
$574.000
50
$21.72
$1,086.000
100
$21.39
$2,139.000
250
$20.87
$5,217.500
500 +
$20.56
$10,280.000
Tools/3D Models
Product Guides