5060883
Phoenix ContactZack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 10.15 x 10.5 mm - Number of individual labels: 1000
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5060883
Alias/AKA:
ZB10/WH-100:UNBEDRUCKT
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Zack Strip
Color:
White
Body Material:
Polyamide
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 10.15 x 10.5 mm - Number of individual labels: 1000
Search Keywords:
5060883
IN STOCK:
40
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.31
$33.100
50
$2.96
$148.000
300
$2.54
$762.000
500
$2.51
$1,255.000
1,000
$2.47
$2,470.000
2,500
$2.42
$6,050.000
5,000
$2.38
$11,900.000
7,500
+
$2.35
$17,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5206478-2
CLAMSHELL KIT W/RETAINER,SZ 2
776363-1
SEALING PLUG, SZ 16 CAVITY
PS21L-NS11PR-M00
PS 30MM MM 1NO+1NC SNAP(+) HEA
0E1300K0
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0...
586-1106-101F
586 LED Bulb Single T 1-3/4 Midget Flange White 6V