help desk software
DATA SHEET

5146477

Phoenix Contact

Printer - Thermal Transfer - 320mm x 253mm x 189mm - USB 2.0/10/100 - Base-TX. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5146477
RoHS:
Yes
HTS:
8443321050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
320mmmm x 253mmmm x 189mm mm
Life Cycle:
Discontinued & Replaced
The 5146477 is thermal transfer printer with 300 dpi, incl. European power cable, US power cable, and USB cable. DVD with CLIP PROJECT advanced planning and marking software, user manuals in various languages, Windows® printer driver, and firmware. German/English user manual in DIN A5 format, EML (20x8)R roll of labels, white, with 1000 labels, and ink ribbon: 50 m.
Search Keywords:
5146477
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1085260
1085260
VIEW PRODUCT
Tools/3D Models
Product Guides