5146723
Phoenix ContactThermal transfer printer for material off the roll up to a diameter of 200 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5146723
Alias/AKA:
THERMOMARK ROLL X1
RoHS:
Yes
HTS:
8443321050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
412mmmm x 264mmmm x 254mmmm
Thermal transfer printer for material off the roll up to a diameter of 200 mm
Search Keywords:
5146723
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$2,285.39
$2,285.390
2
+
$2,257.85
$4,515.700
Product Guides
Accessories
THERMOMARK ROLL X1 CUTTER
Cutter - for the THERMOMARK ROLL X1
TR-PRESSURE ROLLER DR4-50
Pressure roller
THERMOMARK-ERH 500
External media hub - for the THERMOMARK ROLL - for roll diameter of up to 500 mm
THERMOMARK-RIBBON 110 BU
Ink ribbon - width: 110 mm - color: blue
THERMOMARK-RIBBON 110 RD
Ink ribbon - width: 110 mm - color: red
THERMOMARK-RIBBON 110
Ink ribbon - for roll printer for printing product groups TML... - WML... - WML HF... - WM ...
TM-RIBBON 110-TC/TR WH
Ink ribbon, for roll printer and THERMOMARK CARD for printing product groups US-EMLF..., ...
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
THERMOMARK ROLL-ERH
External media hub - for the THERMOMARK ROLL - for roll diameter of 150 to 400 mm
THERMOMARK-RIBBON 110 GN
Ink ribbon - width: 110 mm - color: green