help desk software
DATA SHEET

5147201

Phoenix Contact

Thermal Printer 320mm 189mm USB

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5147201
Alias/AKA:
THERMOMARK CARD SET EN
RoHS:
Yes
HTS:
8471900000
COO:
DE
ECCN:
4A994
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Thermal Printer 320mm 189mm USB
Search Keywords:
5147201
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$3,847.54
$3,847.540
Tools/3D Models
Product Guides