help desk software
DATA SHEET

5147301

Phoenix Contact

Thermal Transfer 320mm 253mm 189mm USB 2.0/10/100 Base-TX

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5147301
Alias/AKA:
THERMOMARK ROLL SET EN
RoHS:
Yes
HTS:
8471900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
320mmmm x 253mmmm x 189mm mm
Thermal Transfer 320mm 253mm 189mm USB 2.0/10/100 Base-TX
Search Keywords:
5147301
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,532.29
$2,532.290
2 +
$2,501.79
$5,003.580
Tools/3D Models
Product Guides