Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5441786
Alias/AKA:
BCP-508- 6 BK
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords:
5441786
IN STOCK:
70
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.570
$25.700
50
$2.279
$113.950
300
$2.245
$673.500
500
$2.223
$1,111.500
1,000
$2.200
$2,200.000
2,500
$2.178
$5,445.000
5,000
$2.157
$10,785.000
7,500
+
$2.135
$16,012.500
DOWNLOADS