help desk software
DATA SHEET

5447366

Phoenix Contact

Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5447366
Alias/AKA:
BCH-508VS- 3 GN
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
3
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT part 5447366 is a Conn Shrouded Header designed with 3 positions and a 5.08mm pitch. It is solderable and has a straight through-hole mounting style. This header provides a secure and reliable connection for various electrical applications.
Search Keywords:
5447366
IN STOCK: 2,400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4991
$49.910
500
$0.4235
$211.750
1,000
$0.4171
$417.100
2,500
$0.3829
$957.250
5,000
$0.3727
$1,863.500
7,500
$0.3671
$2,753.250
10,000
$0.3616
$3,616.000
15,000 +
$0.3561
$5,341.500
Tools/3D Models
Product Guides