Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5451271
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
10
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords:
5451271
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
13
Available in less than min:
5
Quantity
Unit Price
Ext. Price
1
$6.399
$6.399
13
$5.817
$75.621
26
$5.552
$144.352
39
$5.090
$198.510
50
$4.121
$206.050
100
+
$3.915
$391.500
DOWNLOADS