Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5451420
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 12A
Search Keywords:
5451420
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$12.07
$120.700
25
$6.47
$161.750
50
$2.59
$129.500
100
$2.29
$229.000
250
$2.18
$545.000
500
$2.11
$1,055.000
1,000
+
$2.06
$2,060.000
Product Guides