help desk software
DATA SHEET

5521814

Phoenix Contact

VARIOFACE base module for 4PDT relays

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5521814
Alias/AKA:
UMK 33-REL 24/4X21-ST
RoHS:
Yes
HTS:
8536410060
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 65 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
VARIOFACE base module for 4PDT relays
Search Keywords:
5521814
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides