Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5531435
Alias/AKA:
TMC 42-02-7.0A
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
2
Current Rating:
7 A
Circuit Breaker Thermal Magnetic 2Pole 7A 250VAC/80VDC
Search Keywords:
5531435
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$118.42
$118.420
5
$109.31
$546.550
10
$100.03
$1,000.300
25
$97.27
$2,431.750
50
$94.65
$4,732.500
100
$93.23
$9,323.000
250
+
$91.83
$22,957.500
Product Guides