Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5540701
Alias/AKA:
PG 16-50
RoHS:
Yes
HTS:
8536908585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Dimension:
N/A
Operating Temperature:
N/A
The 5540701 is a cable gland PG16, heavy duty Heavycon® series.
Search Keywords:
5540701
IN STOCK:
0
Manufacturer Stock:
298
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$16.63
$16.630
10
$15.62
$156.200
25
$14.73
$368.250
50
$14.13
$706.500
100
$13.75
$1,375.000
250
$13.39
$3,347.500
500
+
$13.19
$6,595.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0203263
Fixed bridge - pitch: 8 mm - number of positions: 10 - color: silver
RH2B-UTDC24V
Power Relay 24VDC 10A DPDT(43.2x21.5x42)mm Bracket
0712233
Circuit Breaker, Thermal, 1 Pole, 3A, 250V, Socket Mount, TCP Series | Phoenix Contact 071...
1952021
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...