Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5600310
Alias/AKA:
TMC 42-01-15A
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
N/A
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Thermal Magnetic 1Pole 15A 250VAC/80VDC
Search Keywords:
5600310
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
161
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$62.30
$62.300
5
$58.76
$293.800
10
$55.64
$556.400
25
$52.19
$1,304.750
50
$51.41
$2,570.500
100
$50.64
$5,064.000
250
+
$49.18
$12,295.000
Product Guides