5602292
Phoenix ContactFully enclosed - rail-mounted utility outlet for mounting on 35 mm DIN rail per EN 60715. The 120 V AC/15 A receptacle can be turned on and off with the switch. An indicator light illuminates when the receptacle is active and voltage is present.<br />Housing color: ivory. National version: USA. Connection type: screw. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5602292
Alias/AKA:
EM-DUO 120/15/SWO
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Fully enclosed - rail-mounted utility outlet for mounting on 35 mm DIN rail per EN 60715. The 120 V AC/15 A receptacle can be turned on and off with the switch. An indicator light illuminates when the receptacle is active and voltage is present.
Housing color: ivory. National version: USA. Connection type: screw.
Housing color: ivory. National version: USA. Connection type: screw.
Search Keywords:
5602292
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$50.54
$50.540
5
$47.47
$237.350
10
$44.76
$447.600
25
$42.34
$1,058.500
50
$41.71
$2,085.500
100
$40.69
$4,069.000
250
+
$40.08
$10,020.000
Product Guides