5602519
Phoenix ContactRail-mounted dual power outlet with two 120 V AC/20 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.<br />Housing color: ivory. National version: USA. Connection type: screw. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5602519
Alias/AKA:
EM-DUO 120/20/GFI
RoHS:
Yes
HTS:
8537109170
COO:
US
ECCN:
EAR99
Type:
N/A
Operating Temperature:
N/A
The 5602519 is rail-mounted dual power outlet with two 120 V AC/20 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety, the grounding pin is located at the top to prevent shorting between the hot and neutral blades.
Search Keywords:
5602519
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$102.44
$102.440
5
$98.46
$492.300
10
$92.05
$920.500
25
$79.92
$1,998.000
50
$79.52
$3,976.000
100
$79.12
$7,912.000
250
+
$78.73
$19,682.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![1777992](https://www.masterelectronics.com/images/parts/largeimages/12141878.jpg)
1777992
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
![C1LG6](https://www.masterelectronics.com/images/parts/largeimages/12181274.jpg)
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
![2866310](https://www.masterelectronics.com/images/parts/largeimages/12154310.jpg)
2866310
AC/DC Power Supply Single-OUT 24V 5A 120W
![F1X2LG6](https://www.masterelectronics.com/images/parts/largeimages/12185840.jpg)
F1X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 1"W x 2"H - 6' Length - LF PVC
![3030271](https://www.masterelectronics.com/images/parts/largeimages/12157410.jpg)
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red