help desk software
DATA SHEET

5602630

Phoenix Contact

Rail-mounted dual power outlet with two 250 V AC/15 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.<br />Housing color: ivory. National version: USA. Connection type: screw. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5602630
Alias/AKA:
EM-DUO 250/15
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Body Orientation:
Straight
Gender:
F
Mounting:
Panel Mount
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Rail-mounted dual power outlet with two 250 V AC/15 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.
Housing color: ivory. National version: USA. Connection type: screw.
Search Keywords:
5602630
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.16
$67.160
5
$63.09
$315.450
10
$59.49
$594.900
25
$55.52
$1,388.000
50
$54.69
$2,734.500
100
$53.87
$5,387.000
250 +
$52.05
$13,012.500
Tools/3D Models
Product Guides