help desk software
DATA SHEET

5603262

Phoenix Contact

PLC-INTERFACE - consisting of DIN rail-mountable basic terminal block with screw connection and plug-in miniature solid-state relay - input: 120 V AC/110 V DC - output: 3 - 33 V DC/3 A - UL/cUL: approved for use in Ex Zone Class I - Div. 2

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5603262
Alias/AKA:
PLC-OSC-120UC/ 24DC/ 2/C1D
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
PLC Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
24 V
Contact Arrangement:
N/A
Maximum Current Rating:
3
Mounting:
Connector
Operating Temperature:
-20 to 60 °C
Dimension:
80 x 6.2 x 94 mm
Termination Style:
N/A
Coil Current:
N/A
Contact Form:
N/A
PLC-INTERFACE - consisting of DIN rail-mountable basic terminal block with screw connection and plug-in miniature solid-state relay - input: 120 V AC/110 V DC - output: 3 - 33 V DC/3 A - UL/cUL: approved for use in Ex Zone Class I - Div. 2
Search Keywords:
5603262
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.92
$68.920
5
$64.74
$323.700
10
$61.04
$610.400
30
$56.97
$1,709.100
50
$56.12
$2,806.000
100
$55.28
$5,528.000
250 +
$53.41
$13,352.500
Tools/3D Models
Product Guides