5603263
Phoenix ContactPLC-INTERFACE - consisting of DIN rail-mountable basic terminal block with screw connection and plug-in miniature solid-state relay - input: 120 V AC/110 V DC - output: 3 - 48 V DC/100 mA - UL/cUL: approved for use in Ex Zone Class I - Div. 2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5603263
Alias/AKA:
PLC-OSC-120UC/ 48DC/100/C1
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Connector
Contact Form:
N/A
Termination Style:
N/A
Dimension:
80 x 6.2 x 94 mm
PLC-INTERFACE - consisting of DIN rail-mountable basic terminal block with screw connection and plug-in miniature solid-state relay - input: 120 V AC/110 V DC - output: 3 - 48 V DC/100 mA - UL/cUL: approved for use in Ex Zone Class I - Div. 2
Search Keywords:
5603263
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$53.89
$53.890
5
$50.63
$253.150
10
$47.73
$477.300
30
$44.55
$1,336.500
50
$43.88
$2,194.000
100
$43.23
$4,323.000
250
+
$42.58
$10,645.000
Product Guides