help desk software
DATA SHEET

5603684

Phoenix Contact

Electromechanical Relay 24VDC 120VAC SPDT(94x6.2x80)mm DIN Rail PLC Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5603684
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Coil Current:
N/A
AC Coil Voltage:
120 V
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 120VAC SPDT(94x6.2x80)mm DIN Rail PLC Relay
Search Keywords:
5603684
  This product is not in stock and cannot be back-ordered
Minimum Order:
3
RECOMMENDED REPLACEMENT
2909528
2909528
VIEW PRODUCT
Tools/3D Models
Product Guides