5604063
Phoenix ContactRail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with transient voltage surge suppression (TVSS) for 35 mm DIN rail per EN 60715. The outlet protects laptops - instrumentation - and other sensitive 120 V AC-powered equipment from damage caused by transients on the branch circuit. Terminal block allows connection and surge protection of auxiliary devices.<br />Housing color: ivory. National version: USA. Connection type: screw. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5604063
Alias/AKA:
EM-DUO 120/15/SPD/AUX
RoHS:
Yes
HTS:
8537109170
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Body Orientation:
Straight
Gender:
F
Mounting:
Panel Mount
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
-30 to 60 °C
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with transient voltage surge suppression (TVSS) for 35 mm DIN rail per EN 60715. The outlet protects laptops - instrumentation - and other sensitive 120 V AC-powered equipment from damage caused by transients on the branch circuit. Terminal block allows connection and surge protection of auxiliary devices.
Housing color: ivory. National version: USA. Connection type: screw.
Housing color: ivory. National version: USA. Connection type: screw.
Search Keywords:
5604063
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$157.94
$157.940
5
$146.15
$730.750
10
$132.33
$1,323.300
25
$130.34
$3,258.500
50
$127.17
$6,358.500
75
$125.26
$9,394.500
100
+
$123.38
$12,338.000
Product Guides