5606614
Phoenix ContactDirectional antenna 868 MHz / 900 MHz - gain: 12 dBi - polarization: linear - opening angle: h/v 56°/46° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5606614
Alias/AKA:
RAD-ISM-900-ANT-YAGI-10-N
RoHS:
Yes
HTS:
8517790000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Center Frequency:
900 MHz
Dimension:
172 x 60.5 mm
Family:
5606614
Directional antenna 868 MHz / 900 MHz - gain: 12 dBi - polarization: linear - opening angle: h/v 56°/46° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips
Search Keywords:
5606614
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$366.82
$366.820
3
$351.95
$1,055.850
5
$346.67
$1,733.350
10
+
$338.23
$3,382.300
Product Guides
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
A203SYZQ04
Switch Toggle ON OFF ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with T...
17031-GRY-S2
Cable Assembly AC Power 2.44m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
AH165-TGFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...