Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5651396
Alias/AKA:
TMC 42-02-5.0A
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
N/A
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Thermal Magnetic 2Pole 5A 250VAC/80VDC
Search Keywords:
5651396
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$129.52
$129.520
5
$119.85
$599.250
10
$108.51
$1,085.100
25
$106.89
$2,672.250
50
$104.29
$5,214.500
75
$102.72
$7,704.000
100
+
$101.18
$10,118.000
Product Guides