AGK 10-PTPOWER
Phoenix ContactPick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: 1500 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 18.5 mm - height: 34.7 mm - color: gray - mounting type: on base element .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AGK 10-PTPOWER
Alias/AKA:
3260145
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
Spring Clamp
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
1500 V
Maximum Current Rating:
57 A
Wire Size:
6-20 AWG
Operating Temperature:
N/A
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: 1500 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 18.5 mm - height: 34.7 mm - color: gray - mounting type: on base element
Search Keywords:
AGK10PTPOWER
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
188
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
10
$4.01
$40.100
50
$3.84
$192.000
100
$3.78
$378.000
250
$3.73
$932.500
500
$3.67
$1,835.000
1,000
$3.62
$3,620.000
2,500
$3.56
$8,900.000
5,000
+
$3.51
$17,550.000
DOWNLOADS
Accessories
MPS-IH WH
Insulating sleeve - color: white
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH BK
Insulating sleeve - color: black
MPS-IH YE
Insulating sleeve - color: yellow
MPS-IH GN
Insulating sleeve - color: green
US-TM 100
Marker for terminal blocks - Card - white - unlabeled - can be labeled with: BLUEMARK ID C ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH RD
Insulating sleeve - color: red
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TMF 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UCT-TMF 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZBF10:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
UC-TMF 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZBF10 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...