Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AH-ME
Alias/AKA:
3240265
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Cover3365
Dimension:
1503362mm
Operating Temperature:
-60 to 85 °C
Cover - for the contact- and dust-protected encapsulation of the components
Search Keywords:
AHME
IN STOCK:
0
Manufacturer Stock:
23
can ship
10/28/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
7 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
5
$29.19
$145.950
10
$27.42
$274.200
25
$25.85
$646.250
50
$24.45
$1,222.500
100
$24.09
$2,409.000
250
$23.50
$5,875.000
500
+
$23.15
$11,575.000
Product Guides
Accessories
APH-ME
Cover profile carrier - for mounting on NS 35/7,5 DIN rail - for fixing the AP-ME cover pr ...
E/NS 35 N-APH
Cover profile carrier - width: 9.5 mm - height: 77.5 mm - material: PA - length: 48.6 mm - ...
APT-ME
Cover profile carrier for mounting on NS 35/7.5 DIN rail for attaching the cover profile A ...