AI 0 34- 8 TQ
Phoenix ContactFerrule - sleeve length: 8 mm - length: 12.5 mm - color: turquoise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AI 0 34- 8 TQ
Alias/AKA:
3203066
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Color:
Turquoise
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part AI 0 34-8 TQ is a high-quality ferrule designed for electrical connections. This ferrule features a sleeve length of 8 mm and a total length of 12.5 mm, ensuring a secure and reliable connection. Its unique turquoise color adds a visually appealing touch to your electrical setup. Trust in the durability and performance of this PHOENIX CONTACT ferrule to meet your electrical connection needs.
Search Keywords:
AI0348TQ
IN STOCK:
25,716
Can Ship immediately
Manufacturer Stock:
150,300
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$0.3333
$33.330
500
$0.3077
$153.850
1,000
$0.3030
$303.000
2,500
$0.2985
$746.250
5,000
$0.2703
$1,351.500
7,500
$0.2662
$1,996.500
10,000
$0.2622
$2,622.000
25,000
+
$0.2583
$6,457.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2-6437006-2
609-3403LF = PCB IDC P 34 ST .062
53548-1
SPLICE BUTT PVF2 PIDG 22-16
PN18-10R-C
Ring Terminal, 22 – 18 AWG, #10 stud size, nylon insulated, standard package.
XA1E-BV402-RH-EMO
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount