A-INLE-M25-N-S
Phoenix ContactEMV nut - material: Brass - nickel-plated - for threads M25 x 1.5 - color: silver
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INLE-M25-N-S
Alias/AKA:
1411270
RoHS:
Yes
HTS:
7415338010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Thread Size:
M25 x 1.5
Finish:
Nickel
Width Across Flats (Imperial):
1 3/16 in
Width Across Flats:
30 mm
Body Thickness (Imperial - Decimal):
0.205 in
Body Thickness:
5.2 mm
EMV nut - material: Brass - nickel-plated - for threads M25 x 1.5 - color: silver
Search Keywords:
AINLEM25NS
IN STOCK:
30
Can Ship immediately
You may purchase in-stock quantity up to 30
Minimum Order:
100
Available in less than min:
30
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$1.331
$1.331
100
$1.210
$121.000
300
$1.200
$360.000
500
$1.180
$590.000
1,000
$1.080
$1,080.000
2,500
$1.060
$2,650.000
5,000
$1.040
$5,200.000
7,500
$1.020
$7,650.000
10,000
+
$1.010
$10,100.000
Product Guides