A-INLE-M32-N-S
Phoenix ContactEMV nut - material: Brass - nickel-plated - for threads M32 x 1.5 - color: silver
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INLE-M32-N-S
Alias/AKA:
1411271
RoHS:
Yes
HTS:
7415338010
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Thread Size:
M32
Finish:
Nickel
Width Across Flats (Imperial):
1 27/64 in
Width Across Flats:
36 mm
Body Thickness (Imperial - Decimal):
0.224 in
Body Thickness:
5.7 mm
EMV nut - material: Brass - nickel-plated - for threads M32 x 1.5 - color: silver
Search Keywords:
AINLEM32NS
IN STOCK:
0
Manufacturer Stock:
146
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
100
$1.35
$135.000
300
$1.31
$393.000
500
$1.29
$645.000
1,000
$1.18
$1,180.000
2,500
$1.17
$2,925.000
5,000
$1.14
$5,700.000
7,500
$1.12
$8,400.000
10,000
+
$1.10
$11,000.000
Product Guides