help desk software
DATA SHEET

A-INLE-PG7-N-S

Phoenix Contact

EMV nut - material: Brass - nickel-plated - for threads Pg7 - color: silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INLE-PG7-N-S
Alias/AKA:
1411275
RoHS:
Yes
HTS:
7415338010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Thread Size:
PG 7
Finish:
Nickel
Width Across Flats (Imperial):
19/32 in
Width Across Flats:
15 mm
Body Thickness (Imperial - Decimal):
0.185 in
Body Thickness:
4.7 mm
EMV nut - material: Brass - nickel-plated - for threads Pg7 - color: silver
Search Keywords:
AINLEPG7NS
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.794
$79.400
300
$0.782
$234.600
500
$0.770
$385.000
1,000
$0.707
$707.000
2,500
$0.688
$1,720.000
5,000
$0.670
$3,350.000
7,500
$0.660
$4,950.000
10,000 +
$0.650
$6,500.000
Tools/3D Models
Product Guides