A-INL-M12-P-GY
Phoenix ContactCounter nut - material: PA - for threads M12 x 1.5 - color: silver-gray RAL 7001
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-M12-P-GY
Alias/AKA:
1411205
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Thread Size:
M12 x 1.75
Finish:
N/A
Width Across Flats (Imperial):
45/64 in
Width Across Flats:
18 mm
Body Thickness (Imperial - Decimal):
0.197 in
Body Thickness:
5 mm
Counter nut - material: PA - for threads M12 x 1.5 - color: silver-gray RAL 7001
Search Keywords:
AINLM12PGY
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$0.2871
$0.2871
100
$0.2610
$26.1000
1,000
$0.2373
$237.3000
2,500
$0.2337
$584.2500
5,000
$0.2116
$1,058.0000
7,500
$0.2084
$1,563.0000
25,000
$0.2034
$5,085.0000
50,000
+
$0.2003
$10,015.0000
Product Guides