A-INL-M32-P-BK
Phoenix ContactCounter nut - material: PA - for threads M32 x 1.5 - color: jet black RAL 9005
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-M32-P-BK
Alias/AKA:
1411217
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Thread Size:
M32
Finish:
N/A
Width Across Flats (Imperial):
1 39/64 in
Width Across Flats:
41 mm
Body Thickness (Imperial - Decimal):
0.276 in
Body Thickness:
7 mm
Counter nut - material: PA - for threads M32 x 1.5 - color: jet black RAL 9005
Search Keywords:
AINLM32PBK
IN STOCK:
0
Manufacturer Stock:
98,640
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
2 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
50
$0.5800
$29.000
500
$0.4921
$246.050
1,000
$0.4847
$484.700
2,500
$0.4389
$1,097.250
5,000
$0.4323
$2,161.500
7,500
$0.4258
$3,193.500
10,000
$0.4195
$4,195.000
15,000
+
$0.4132
$6,198.000
Product Guides