A-INL-M32-P-GY
Phoenix ContactCounter nut - material: PA - for threads M32 x 1.5 - color: silver-gray RAL 7001
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-M32-P-GY
Alias/AKA:
1411209
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Counter nut - material: PA - for threads M32 x 1.5 - color: silver-gray RAL 7001
Search Keywords:
AINLM32PGY
IN STOCK:
20
Can Ship immediately
You may purchase in-stock quantity up to 20
Minimum Order:
50
Available in less than min:
20
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$0.6100
$0.610
50
$0.5545
$27.725
500
$0.4754
$237.700
1,000
$0.4683
$468.300
2,500
$0.4275
$1,068.750
5,000
$0.4211
$2,105.500
7,500
$0.4148
$3,111.000
10,000
$0.4086
$4,086.000
15,000
+
$0.4024
$6,036.000
Product Guides