A-INL-M63-S-S
Phoenix ContactCounter nut - material: Stainless steel 1.4305 - for threads M63 x 1.5 - color: silver
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-M63-S-S
Alias/AKA:
1411254
RoHS:
Yes
HTS:
7415338010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Thread Size:
M63
Width Across Flats (Imperial):
2 3/4 in
Width Across Flats:
70 mm
Body Thickness (Imperial - Decimal):
0.236 in
Body Thickness:
6 mm
Counter nut - material: Stainless steel 1.4305 - for threads M63 x 1.5 - color: silver
Search Keywords:
AINLM63SS
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$94.30
$2,357.500
50
$49.92
$2,496.000
75
$35.13
$2,634.750
100
+
$34.43
$3,443.000
Product Guides