A-INL-PG11-P-BK
Phoenix ContactCounter nut - material: PA 6 GF 30 - connecting thread: Pg11 - color: jet black RAL 9005
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-PG11-P-BK
Alias/AKA:
1424560
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Counter nut - material: PA 6 GF 30 - connecting thread: Pg11 - color: jet black RAL 9005
Search Keywords:
AINLPG11PBK
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2707
$27.070
1,000
$0.2461
$246.100
2,500
$0.2424
$606.000
5,000
$0.2195
$1,097.500
7,500
$0.2162
$1,621.500
25,000
$0.2109
$5,272.500
50,000
+
$0.2077
$10,385.000
Product Guides