A-INL-PG13 5-P-BK
Phoenix ContactCounter nut - material: PA 6 GF 30 - connecting thread: Pg13.5 - color: jet black RAL 9005
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-PG13 5-P-BK
Alias/AKA:
1424561
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Counter nut - material: PA 6 GF 30 - connecting thread: Pg13.5 - color: jet black RAL 9005
Search Keywords:
AINLPG135PBK
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3190
$31.900
500
$0.2945
$147.250
2,500
$0.2857
$714.250
5,000
$0.2586
$1,293.000
7,500
$0.2548
$1,911.000
25,000
$0.2486
$6,215.000
50,000
+
$0.2448
$12,240.000
Product Guides