A-INL-PG29-P-BK
Phoenix ContactCounter nut - material: PA 6 GF 30 - connecting thread: Pg29 - color: jet black RAL 9005
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-PG29-P-BK
Alias/AKA:
1424564
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Counter nut - material: PA 6 GF 30 - connecting thread: Pg29 - color: jet black RAL 9005
Search Keywords:
AINLPG29PBK
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5075
$25.375
500
$0.4306
$215.300
1,000
$0.4241
$424.100
2,500
$0.3893
$973.250
5,000
$0.3789
$1,894.500
7,500
$0.3732
$2,799.000
10,000
$0.3676
$3,676.000
15,000
+
$0.3621
$5,431.500
Product Guides