A-INL-PG36-P-LG
Phoenix ContactCounter nut - material: PA 6 GF 30 - connecting thread: Pg36 - color: lightgrey RAL 7035
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-PG36-P-LG
Alias/AKA:
1424555
RoHS:
Yes
HTS:
7318160085
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Counter nut - material: PA 6 GF 30 - connecting thread: Pg36 - color: lightgrey RAL 7035
Search Keywords:
AINLPG36PLG
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$0.849
$21.225
250
$0.721
$180.250
500
$0.710
$355.000
1,000
$0.699
$699.000
2,500
$0.634
$1,585.000
5,000
$0.625
$3,125.000
7,500
$0.615
$4,612.500
10,000
+
$0.606
$6,060.000
Product Guides