A-INL-PG42-N-S
Phoenix ContactCounter nut - material: Brass - nickel-plated - for threads Pg42 - color: silver
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-PG42-N-S
Alias/AKA:
1411265
RoHS:
Yes
HTS:
7415338010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Thread Size:
PG 42
Finish:
Nickel
Width Across Flats (Imperial):
2 23/64 in
Width Across Flats:
60 mm
Body Thickness (Imperial - Decimal):
0.197 in
Body Thickness:
5 mm
Counter nut - material: Brass - nickel-plated - for threads Pg42 - color: silver
Search Keywords:
AINLPG42NS
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$4.99
$24.950
50
$4.16
$208.000
100
$3.92
$392.000
300
$3.71
$1,113.000
500
$3.65
$1,825.000
1,000
$3.56
$3,560.000
2,500
$3.51
$8,775.000
5,000
+
$3.46
$17,300.000
Product Guides