A-INL-PG48-P-GY
Phoenix ContactCounter nut - material: PA - for threads Pg48 - color: silver-gray RAL 7001
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-PG48-P-GY
Alias/AKA:
1411230
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Thread Size:
PG 48
Width Across Flats (Imperial):
2 3/4 in
Width Across Flats:
70 mm
Body Thickness (Imperial - Decimal):
0.315 in
Body Thickness:
8 mm
Counter nut - material: PA - for threads Pg48 - color: silver-gray RAL 7001
Search Keywords:
AINLPG48PGY
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.13
$21.300
100
$1.78
$178.000
250
$1.67
$417.500
500
$1.60
$800.000
1,000
$1.56
$1,560.000
2,500
$1.52
$3,800.000
5,000
$1.50
$7,500.000
7,500
+
$1.48
$11,100.000
Product Guides