A-INL-PG7-P-GY
Phoenix ContactCounter nut - material: PA - for threads Pg7 - color: silver-gray RAL 7001
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-PG7-P-GY
Alias/AKA:
1411221
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Thread Size:
PG 7
Width Across Flats (Imperial):
3/4 in
Width Across Flats:
19 mm
Body Thickness (Imperial - Decimal):
0.197 in
Body Thickness:
5 mm
Counter nut - material: PA - for threads Pg7 - color: silver-gray RAL 7001
Search Keywords:
AINLPG7PGY
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
4
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
100
$0.2610
$26.100
1,000
$0.2373
$237.300
2,500
$0.2337
$584.250
5,000
$0.2116
$1,058.000
7,500
$0.2084
$1,563.000
25,000
$0.2034
$5,085.000
50,000
+
$0.2003
$10,015.000
Product Guides