A-INL-PG9-P-BK
Phoenix ContactCounter nut - material: PA 6 GF 30 - connecting thread: Pg9 - color: jet black RAL 9005
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INL-PG9-P-BK
Alias/AKA:
1424559
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Counter nut - material: PA 6 GF 30 - connecting thread: Pg9 - color: jet black RAL 9005
Search Keywords:
AINLPG9PBK
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2417
$24.170
1,000
$0.2197
$219.700
2,500
$0.2164
$541.000
5,000
$0.1986
$993.000
7,500
$0.1933
$1,449.750
25,000
$0.1883
$4,707.500
50,000
+
$0.1855
$9,275.000
Product Guides