AK 4
Phoenix ContactConnection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: silver .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AK 4
Alias/AKA:
0404017
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fast Connection Terminal Block
Gender:
F
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
32 A
Wire Size:
10-20 AWG
The PHOENIX CONTACT AK 4 is a reliable connection terminal block designed for easy and secure screw connections. With a load current of 41 A and a cross section range of 0.5 mm² to 6 mm², this terminal block is versatile and suitable for various applications. Its slim design with a width of 7 mm ensures efficient use of space, and the silver color adds a sleek touch to your electrical connections. Trust the PHOENIX CONTACT AK 4 for a safe and durable solution for your wiring needs.
Search Keywords:
AK4
IN STOCK:
1,650
Ships today, if you order in
Manufacturer Stock:
32,752
can ship
12/6/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$1.190
$59.500
250
$0.992
$248.000
500
$0.977
$488.500
1,000
$0.897
$897.000
2,500
$0.873
$2,182.500
5,000
$0.850
$4,250.000
7,500
$0.837
$6,277.500
10,000
+
$0.825
$8,250.000
Product Guides
Accessories
AB/SS
Support bracket made from insulation material - with retaining screw - can be used with ei ...
ABN 2/SS
Double support bracket - insulating material - optionally for use with 3 x 10 mm or 6 x 6 ...
AB2/SS
Double support bracket - insulating material - optionally for use with 3 mm x 10 mm or 6 m ...
NLS-CU 3/10 SN 1000MM
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UAB 1
Support bracket - number of positions: 1 - width: 2 mm - color: gray
ZB 5,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
UC-TM 5
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-TM 5
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UC-TM 5 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...