AKG 4 BK
Phoenix ContactConnection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AKG 4 BK
Alias/AKA:
0421032
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Power Terminal Block
Gender:
F
Termination Method:
Screw
Maximum Voltage Rating:
300 V
Maximum Current Rating:
41 A
Wire Size:
10-20 AWG
Connection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: black
Search Keywords:
AKG4BK
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
50
Available in less than min:
2
Multiple:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$1.782
$1.782
50
$1.620
$81.000
250
$1.370
$342.500
500
$1.350
$675.000
1,000
$1.230
$1,230.000
2,500
$1.210
$3,025.000
5,000
$1.190
$5,950.000
7,500
$1.170
$8,775.000
10,000
+
$1.150
$11,500.000
Product Guides
Accessories
AB/SS
Support bracket made from insulation material - with retaining screw - can be used with ei ...
ABN 2/SS
Double support bracket - insulating material - optionally for use with 3 x 10 mm or 6 x 6 ...
AB2/SS
Double support bracket - insulating material - optionally for use with 3 mm x 10 mm or 6 m ...
NLS-CU 3/10 SN 1000MM
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UAB 1
Support bracket - number of positions: 1 - width: 2 mm - color: gray
ZB 5,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
UC-TM 5
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-TM 5
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UC-TM 5 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...